text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK1775-E

N-Channel 900 V 1.6 Ohm 8 A 60 W Through Hole Mosfet - TO-3PFM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Renesas 2SK1775-E - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.6Ω
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 185ns
Rise Time: 135ns
Fall Time: 130ns
Technology: Si
Input Capacitance: 1730pF
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
30
Total
$297.44
USD
Quantity
Unit Price
30
$13.52
90
$13.41
120
$13.38
300
$13.29
450+
$13.20
Product Variant Information section