text.skipToContent text.skipToNavigation

Référence fabricant

FCP20N60

Single N-Channel 600 V 208 W 98 nC Silicon Through Hole Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FCP20N60 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 208W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 62ns
Turn-off Delay Time: 230ns
Rise Time: 290ns
Fall Time: 140ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 16.3mm
Length: 10.67mm
Input Capacitance: 2370pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications
Fairchild has set an important precedent in MOSFET technology through the FCP series.  This cost-effective technology enhances system performance in the areas of both efficiency and reliability.  Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.   

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications.   The robust design is ideal for applications that require large amounts of power. 

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Fairchild offers unique technological solutions ideal for power supplies, mobile, lighting, motor computing, consumer and automotive applications.  Innovation continues to be at the forefront of Fairchild’s state of the art technology, providing global energy-efficient solutions.

Perfect for commercial, automotive and industrial applications, the FCP20N60 (this part is lead free) has the capacity to operate at 650V within an operating temperature range of 175 degrees C.  The net result translates to a lower resistance (RDS (on) = 0.15 mOhms). 

Repetitively avalanche rated, the FCP20N60 is able to reduce power dissipation levels to approximately 208 watts. The FCP20N60  provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
29 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 590,00 $
USD
Quantité
Prix unitaire
1 000+
$4.59
Product Variant Information section