Manufacturer Part #
IAUC60N04S6L039ATMA1
IAUC60Nxx Series 40 V 4 mOhms 60 A OptiMOS™- 6 Power-Transistor - PG-TDSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon IAUC60N04S6L039ATMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Introduction of an additional wafer production and wafer test location at Infineon Technologies Austria AG, Villach, Austria for product family AFET6_40V and Introduction of an additional assembly production and final test location PT Infineon Technologies Batam, Batam, Indonesia for AFET6_40V in PG-TDSON-8Reason:Due to a continuously rising demand for Infineon automotive products
Part Status:
Infineon IAUC60N04S6L039ATMA1 - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 4mΩ |
| Rated Power Dissipation: | 42W |
| Qg Gate Charge: | 20nC |
| Drain Current: | 60A |
| Turn-on Delay Time: | 2ns |
| Turn-off Delay Time: | 7ns |
| Rise Time: | 1ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 1179pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount