text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUCN04S7N004ATMA1

N-Channel 40 V 175 A 219 W Surface Mount AAutomotive Mosfet - PG-TDSON-8-53

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Infineon IAUCN04S7N004ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.44mΩ
Rated Power Dissipation: 219W
Qg Gate Charge: 169nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 175A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 45ns
Rise Time: 12ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Input Capacitance: 11310pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,500.00
USD
Quantity
Unit Price
5,000+
$1.30
Product Variant Information section