text.skipToContent text.skipToNavigation

Référence fabricant

IRF2807PBF

Single N-Channel 75 V 13 mOhm 160 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2438
Product Specification Section
Infineon IRF2807PBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 160nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

Advanced HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

The IRF2807PBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
250
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
740,00 $
USD
Quantité
Prix unitaire
50
$0.78
250
$0.755
1 000
$0.74
2 500
$0.725
6 250+
$0.70
Product Variant Information section