Référence fabricant
IRF7495TRPBF
Single N-Channel 100 V 22 mOhm 51 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon IRF7495TRPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Statut du produit:
Infineon IRF7495TRPBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 51nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.3A |
| Turn-on Delay Time: | 8.7ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 13ns |
| Fall Time: | 36ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 1.75mm |
| Length: | 5mm |
| Input Capacitance: | 1530pF |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The IRF7495TRPBF is a Single N-Channel 100 V 2.5 W 34nC Hexfet Power Mosfet. Operating temperature ranges from -55°C to 150°C and available in Surface Mount SOIC-8 Package.
Features:
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications:
- High frequency DC-DC converters
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount