Référence fabricant
IRFR3411TRPBF
Single N-Channel 100 V 44 mOhm 71 nC HEXFET® Power Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Style d'emballage :TO-252-3 (DPAK) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon IRFR3411TRPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Statut du produit:
Infineon IRFR3411TRPBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 44mΩ |
| Rated Power Dissipation: | 130W |
| Qg Gate Charge: | 71nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 32A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 39ns |
| Rise Time: | 35ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 1960pF |
| Style d'emballage : | TO-252-3 (DPAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Style d'emballage :
TO-252-3 (DPAK)
Méthode de montage :
Surface Mount