text.skipToContent text.skipToNavigation

Référence fabricant

IRFZ24NPBF

Single N-Channel 55 V 0.07 Ohm 20 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2210
Product Specification Section
Infineon IRFZ24NPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 4.9ns
Turn-off Delay Time: 19ns
Rise Time: 34ns
Fall Time: 27ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 370pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

Fifth Generation_ HEXFET® power MOSFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

The IRFZ24NPBF is a Single N-Channel MOSFET. It comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
372,00 $
USD
Quantité
Prix unitaire
1
$0.196
200
$0.191
1 000
$0.186
3 000
$0.183
15 000+
$0.174
Product Variant Information section