text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH75N10L2

N-Channel 100 V 75 A 21 mΩ Through Hole Linear L2 Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH75N10L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 400|W
Qg Gate Charge: 215nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,315.00
USD
Quantity
Unit Price
30
$11.23
90
$11.14
150
$11.10
300
$11.05
600+
$10.96
Product Variant Information section