text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG08P06HE3-TP

P-CHANNEL MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCG08P06HE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28.4mΩ
Rated Power Dissipation: 20.8W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 62ns
Turn-off Delay Time: 376ns
Rise Time: 79ns
Fall Time: 161ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 4306pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
915,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
5,000
$0.46
10,000
$0.455
15,000+
$0.45
Product Variant Information section