Manufacturer Part #
NTD20P06LT4G
P-Channel 60 V 130 mOhm 65 W Tab Mount Power MOSFET - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTD20P06LT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTD20P06LT4G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Rated Power Dissipation: | 65|W |
| Qg Gate Charge: | 26nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.465
12,500+
$0.455
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.475 / Stock: 0 Qty: 2,500+$0.475 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.475 / Stock: 0 Qty: 2,500+$0.475 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.475 / Stock: 287,500 Qty: 2,500+$0.475 Stock: 287,500
- Reel Qty: 2,500+ / Unit Price: $0.475 / Stock: 10,000 Qty: 2,500+$0.475 Stock: 10,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount