text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD20P06LT4G

P-Channel 60 V 130 mOhm 65 W Tab Mount Power MOSFET - TO-252-3

Product Specification Section
onsemi NTD20P06LT4G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 26nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.465
12,500+
$0.455