Manufacturer Part #
NTMFS5H610NLT1G
NTMFS Series 60 V 10 mOhm 3 W Surface Mount N-Channel Power Mosfet - DFN-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTMFS5H610NLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFS5H610NLT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 10mΩ |
| Rated Power Dissipation: | 3W to 43W |
| Qg Gate Charge: | 13.7nC |
| Gate-Source Voltage-Max [Vgss]: | ±20V |
| Drain Current: | 44A |
| Turn-on Delay Time: | 9.5ns |
| Turn-off Delay Time: | 22ns |
| Rise Time: | 23ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 880pF |
| Package Style: | DFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
6,000
$0.35
22,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount