Manufacturer Part #
NTS4001NT1G
N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTS4001NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTS4001NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 1Ω |
| Rated Power Dissipation: | 330|mW |
| Qg Gate Charge: | 1.3nC |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0315
60,000
$0.0311
90,000
$0.0308
120,000
$0.0306
150,000+
$0.03
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0315 / Stock: 0 Qty: 30,000+$0.0315 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0331 / Stock: 57,000 Qty: 3,000+$0.0331 Stock: 57,000
- Reel Qty: 30,000+ / Unit Price: $0.0315 / Stock: 0 Qty: 30,000+$0.0315 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0331 / Stock: 0 Qty: 3,000+$0.0331 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount