text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C682NLAFT1G

T6 40V Nch LL in SO8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi NVMFS5C682NLAFT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.8A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 12ns
Rise Time: 12ns
Fall Time: 1.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 410pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$480.00
USD
Quantity
Unit Price
1,500
$0.32
3,000
$0.315
7,500
$0.31
22,500+
$0.305
Product Variant Information section