text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN4R0-60YS,115

PSMN4R0 Series 60 V 74 A 4 mOhm N-Channel Standard Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN4R0-60YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 130W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 74A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 44ns
Rise Time: 24ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.6V
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,087.50
USD
Quantity
Unit Price
1,500
$0.725
3,000
$0.715
4,500
$0.71
6,000
$0.705
7,500+
$0.695
Product Variant Information section