text.skipToContent text.skipToNavigation

Manufacturer Part #

RD3L01BATTL1

Pch -60V -10A Power MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
ROHM RD3L01BATTL1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 84mΩ
Rated Power Dissipation: 26W
Qg Gate Charge: 15.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 86ns
Rise Time: 22ns
Fall Time: 47ns
Gate Source Threshold: 2.5V
Input Capacitance: 1200pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.49
10,000
$0.485
12,500+
$0.48
Product Variant Information section