text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2321-TP

P-Channel 20 V 2.9 A 110 mOhm Enhancement Mode Field Effect Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Micro Commercial Components SI2321-TP - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 57mΩ
Rated Power Dissipation: 0.35W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.9A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 90ns
Rise Time: 55ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 715pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$103.80
USD
Quantity
Unit Price
3,000
$0.0346
12,000
$0.0337
30,000
$0.033
75,000
$0.0324
120,000+
$0.0315
Product Variant Information section