text.skipToContent text.skipToNavigation

Manufacturer Part #

SIL2322A-TP

N-CHANNEL MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Micro Commercial Components SIL2322A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 20ns
Rise Time: 14ns
Fall Time: 8.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 432pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
3,000
$0.0927
9,000
$0.0904
15,000
$0.0894
30,000
$0.088
60,000+
$0.0858
Product Variant Information section