text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS4634LDN-T1-GE3

N-Channel 60 V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIS4634LDN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 7.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.8A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 15ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 420pF
Series: TrenchFET
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000
$0.93
6,000+
$0.91
Product Variant Information section