text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZ904DT-T1-GE3

Dual N Channel 30 V 0.024/0.0135 Ω 3.8/7.3 nC Power Mosfet - PowerPAIR 6 x 5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIZ904DT-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.024Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 3.8nC
Package Style:  POWERPAIR 6 x 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,670.00
USD
Quantity
Unit Price
3,000+
$1.89
Product Variant Information section