Manufacturer Part #
ST9045C
RF MOSFET Transistors PTD NEW MAT PWR SOLUTION
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:M-243 Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST9045C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST9045C - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Rated Power Dissipation: | 130W |
| Gate-Source Voltage-Max [Vgss]: | 13V |
| Drain Current: | 9A |
| Input Capacitance: | 54pF |
| Package Style: | M-243 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
50+
$57.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
M-243
Mounting Method:
Chassis Mount