text.skipToContent text.skipToNavigation

Manufacturer Part #

STF22N60M6

MOSFET PTD HIGH VOLTAGE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF22N60M6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 30W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 15A
Turn-on Delay Time: 13.6ns
Turn-off Delay Time: 32ns
Rise Time: 6.3ns
Fall Time: 8.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.75V
Input Capacitance: 800pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$900.00
USD
Quantity
Unit Price
750
$1.20
1,500
$1.19
3,000
$1.18
3,750+
$1.17
Product Variant Information section