text.skipToContent text.skipToNavigation

Manufacturer Part #

STL13N60DM2

N-Channel 600 V 370 mOhm MDmesh™ DM2 Power MOSFET-PowerFLAT™ 5x6 HV

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 370mΩ
Rated Power Dissipation: 52W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 8A
Turn-on Delay Time: 12.3ns
Turn-off Delay Time: 42.5ns
Rise Time: 4.8ns
Fall Time: 10.6ns
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 730pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,460.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.82
Product Variant Information section