text.skipToContent text.skipToNavigation

Manufacturer Part #

STL92N10F7AG

N-Channel 100 V 0.0095 Ohm SMT STripFET™ F7 Power Mosfet -PowerFlat-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL92N10F7AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 36ns
Rise Time: 32ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 3100pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Unit Price
3,000
$0.90
6,000+
$0.88
Product Variant Information section