text.skipToContent text.skipToNavigation

Manufacturer Part #

STN4NF20L

STN4NF20L: 200 V 1 A N-Ch. Low Gate Charge STripFET™ II Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN4NF20L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 0.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Operating Temp Range: -55°C to +150°C
Height - Max: 1.8mm
Length: 6.5mm
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The STN4NF20L is a N-channel 200 V realized with STMicroelectronics unique STripFET™ process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters.

Features:

  • 100% avalanche tested
  • Low gate charge
  • Exceptional dv/dt capability

Application:

  • Switching applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$672.00
USD
Quantity
Unit Price
4,000
$0.168
8,000
$0.166
12,000
$0.165
16,000
$0.164
20,000+
$0.161
Product Variant Information section