text.skipToContent text.skipToNavigation

Manufacturer Part #

STP18N55M5

550 V 0.150 Ohm typ., 16 A N-Channel MDmesh M5 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP18N55M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 90|W
Qg Gate Charge: 31nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,390.00
USD
Quantity
Unit Price
50
$1.44
200
$1.41
750
$1.39
1,500
$1.38
3,750+
$1.36
Product Variant Information section