text.skipToContent text.skipToNavigation

Référence fabricant

STP190N55LF3

55 V 2.9 mOhm 120 A N-Channel STripFET™ Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STP190N55LF3 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 312W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 18V
Drain Current: 120A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 160ns
Rise Time: 40ns
Fall Time: 40ns
Gate Source Threshold: 2.5V
Input Capacitance: 6200pF
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STP190N55LF3 is a n-channel enhancement mode Power MOSFET is the latest refinement of STMicroelectronics' unique “single feature size” strip-based process, which has decreased the critical alignment steps, offering remarkable manufacturing reproducibility. The outcome is a transistor with extremely high packing density for low on resistance, rugged avalanche characteristics and low gate charge.

Features:

  • Logic level drive
  • 100% avalanche tested

Application:

  • Switching applications
    • Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
2 370,00 $
USD
Quantité
Prix unitaire
1
$2.50
25
$2.44
100
$2.40
300
$2.37
1 250+
$2.30
Product Variant Information section