text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT040HU120G3AG

Automotive-grade silicon carbide Power MOSFET, 1200V, 40 A, 40 m

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT040HU120G3AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1.2kV
Drain Current: 40A
Power Dissipation: 300W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$4,278.00
USD
Quantity
Unit Price
600+
$7.13
Product Variant Information section