Manufacturer Part #
SCT4045DEC11
750 V 34A 115W Through Hole N-Channel SiC Power MOSFET-TO-247N
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
ROHM SCT4045DEC11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT4045DEC11 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 750V |
| Drain Current: | 34A |
| Input Capacitance: | 1460pF |
| Power Dissipation: | 115W |
| Operating Temp Range: | 175°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
450
$7.08
900+
$7.02
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole