text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-42B

100 - 277Vac, 321.3W, 7650mA, 21-42V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-42B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 321.3W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 7650mA
Maximum Output Current: 7650mA
Input Power Factor: 0.9
Efficiency: 95%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.64
USD
Quantity
Unit Price
1
$122.64
2
$120.85
3
$119.82
4
$119.09
5+
$116.80
Product Variant Information section