text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-2780002011001

3020 2700K 44.5 Lumens 80 CRI 120 mA 3.05 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L130-2780002011001 - Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
Family: 3020
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 44.5lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
Total
$6,050.00
USD
Quantity
Unit Price
5,000
$0.064
10,000
$0.0629
15,000
$0.0623
20,000
$0.0619
25,000+
$0.0605