text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G2000-C-73

VERO 13 GEN 7 Series 2700K 90 CRI min 2709 lm 35 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Flux-Typ: 2709lm
Efficacy-Typ: 123lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$688.00
USD
Quantity
Web Price
100
$6.88
200
$6.11
300
$6.06
400
$6.02
500+
$5.99