text.skipToContent text.skipToNavigation

Manufacturer Part #

CLM-22-30-90-36-TC60-F7-2

COB Gen 6 CLM-22 (TC60), 3000K 90CRI, 160lm/W, 5500lm, 28mm x 28mm, 22mm LES

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CLM-22-30-90-36-TC60-F7-2 - Technical Attributes
Attributes Table
Application: Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 5485lm
Viewing Angle: 120°
Forward (Drive) Current: 1.05A
Test Current: 1.05A
Forward Voltage: 32.9V
Power Consumption: 34.5W
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,474.00
USD
Quantity
Unit Price
100+
$7.37