text.skipToContent text.skipToNavigation

Manufacturer Part #

929002754113

FO Strip PR 23.7in 2200lm 830 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2537
Product Specification Section
Signify North America 929002754113 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2120lm
Power Consumption: 11.7W
CCT: 3000K
CRI: 80
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
200+
$6.48