Manufacturer Part #
929002754613
FO Strip PR 23.7in 2200lm 930 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002754613 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| Forward Voltage: | 38.1V |
| Test Current: | 308mA |
| Typical Flux: | 2070lm |
| Power Consumption: | 11.7W |
| CCT: | 3000K |
| CRI: | 90 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3
$8.06
10
$7.97
20
$7.92
40
$7.86
75+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
200 per Box