Manufacturer Part #
C11679_ANNA-50-7-M
LEDiL ''ANNA'' Series 50 x 10.7 mm 26° Medium Beam 7-Pos Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11679_ANNA-50-7-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C11679_ANNA-50-7-M - Technical Attributes
Attributes Table
| No of LEDs: | 7 |
| Beam Type: | Medium |
| Beam Angle: | 26° |
| Diameter: | 50mm |
| Lens Shape: | Medium |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
32
$2.39
64
$2.37
96
$2.35
160
$2.34
320+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray