
Manufacturer Part #
C17413_SPORT-2X2-S4
Multi-lens|square|4 Pos|50.0mm (D)|14.42 20 [Asymmetric] 2 [Tray]
Product Specification Section
LEDiL C17413_SPORT-2X2-S4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C17413_SPORT-2X2-S4 - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Beam Type: | Spot |
Beam Angle: | 40° |
Lens Shape: | Square |
Color: | Clear |
Dimension: | H 14.4mm x L 50mm x W 50mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
28
$2.48
112
$2.40
280
$2.35
700
$2.30
1,120+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray
Mounting Method:
Screw Mount