text.skipToContent text.skipToNavigation

Manufacturer Part #

FN16443_STELLA-G2-VSM

FN16443_STELLA-G2-VSM

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN16443_STELLA-G2-VSM - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Lens with Holder
Lens Shape: Round
Diameter: 90mm
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
135
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,706.40
USD
Quantity
Unit Price
2
$13.17
4
$13.08
15
$12.89
25
$12.82
50+
$12.64
Product Variant Information section