Manufacturer Part #
74HCT4052D,118
74HCT Series 5.5V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Nexperia 74HCT4052D,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Supply Current: | 320µA |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 12ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 8 |
| No of Outputs: | Dual |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HCT4052D is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no. 7A.
The 74HCT4052 is a dual 4-channel analog multiplexer/ demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input (pin E).
Features:
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance:
- 80 ? (typical) at VCC - VEE = 4.5 V
- 70 ? (typical) at VCC - VEE = 6.0 V
- 60 ? (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from —40 ? to +85 ? and —40 ? to +125 ?
Applications:
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount