text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4060ADR2G

74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC4060ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 200ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$985.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.191
Product Variant Information section