text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC589ADTR2G

74HC Series 2 to 6 V Surface Mount CMOS 8-Bit Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi MC74HC589ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC589ADTR2G is a 8-bit serial or parallel-input/serial-output shift register with 3-State output, available in a TSSOP-16 package.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 526 FETs or 131.5 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$275.00
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.108
10,000
$0.107
37,500+
$0.104
Product Variant Information section