Manufacturer Part #
MC74VHC50DR2G
74VHC Series 2 to 5.5 V CMOS Hex Buffer - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
onsemi MC74VHC50DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC50DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74VHC50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.
The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.
Features:
- High Speed: tPD = 3.8 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
- High Noise Immunity: VNIH = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount