text.skipToContent text.skipToNavigation

Référence fabricant

MC74ACT541DTG

MC74ACT541 Series Octal Buffer / Line Driver with 3-State Outputs - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74ACT541DTG - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74ACT541DTG is an octal buffer/line driver with 3-State outputs, available in a TSSOP-20 package.

This device especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

Features:

  • 3-State Outputs
  • Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
  • Outputs Source/Sink 24 mA
  • MC74AC540/74ACT540 Provides Inverted Outputs
  • MC74AC541/74ACT541 Provides Noninverted Outputs
  • 'ACT540 and 'ACT541 Have TTL Compatible Inputs
  • Pb-Free Packages are Available

View the List of available MC74ACT541 Series of Buffer/Line Driver

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2550
Multiples de :
75
Total 
726,75 $
USD
Quantité
Prix unitaire
75
$0.30
200
$0.295
750
$0.29
2 000
$0.285
7 500+
$0.27
Product Variant Information section