text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX573DTG

74LCX Series CMOS Octal Transparent Latch Flow Through Pinout - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX573DTG - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74LCX573DTG is a high performance, non−inverting octal transparent latch, operating from a 2.3 to 3.6 V supply, available in a TSSOP-20 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5.0 V Tolerant − Interface Capability With 5.0 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
  • Human Body Model >2000 V
  • Machine Model >200 V
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3375
Multiple Of:
75
Total
$793.13
USD
Quantity
Unit Price
75
$0.25
375
$0.24
1,500
$0.235
3,750
$0.23
9,375+
$0.225
Product Variant Information section