Manufacturer Part #
5P83905PGGK
5P83905 Series 3.3 V 200 MHz SMT 1:6 Clock Fanout Buffer - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5P83905PGGK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5P83905PGGK - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Supply Current: | 9mA |
| Propagation Delay: | 3.1ns |
| Operating Temperature: | -40°C to +105°C |
| No of Inputs: | 1 |
| No of Outputs: | Six |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
96
$2.05
288
$2.02
384
$2.01
960
$1.99
1,440+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount