
Manufacturer Part #
CY2308ZXC-1H
CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16
Product Specification Section
Infineon CY2308ZXC-1H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
02/11/2025 Details and Download
Molding Compound Change
12/09/2024 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY2308ZXC-1H - Technical Attributes
Attributes Table
Type: | Clock Driver |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 133.3MHz |
Clock Output Frequency - Max: | 133.3MHz |
Supply Voltage-Nom: | 3V to 3.6V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
96+
$12.44
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount