text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2309ZXC-1H

CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - TSSOP-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY2309ZXC-1H - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$9,139.20
USD
Quantity
Unit Price
96
$9.68
192
$9.63
288
$9.60
384
$9.58
480+
$9.52
Product Variant Information section