text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89474UMG

SY89477U Series 2.5 V 2.5 GHz Precision LVDS 2:1 MUX w/ 1:2 Fanout - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89474UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4.28V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.62V to 2.375V
Frequency-Max: 2.5GHz
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,550
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
75
Total
$1,280.25
USD
Quantity
Unit Price
75
$5.74
150
$5.71
225
$5.69
300
$5.68
375+
$5.64
Product Variant Information section