Manufacturer Part #
72V05L25JGI8
SRAM - Dual Port, Asynchronous Memory IC 512Kb (32K x 16) Parallel 20ns 100-TQFP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:PLCC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 72V05L25JGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 72V05L25JGI8 - Technical Attributes
Attributes Table
| Memory Density: | 72kb |
| Memory Organization: | 8 K x 9 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 25ns |
| Temperature Grade: | Industrial |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | PLCC-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
750+
$20.62
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PLCC-32
Mounting Method:
Surface Mount